text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1418KV18-250BZXC

CY7C1418JV18: 36 Mb (2 M x 18) 250 MHz 1.8 V DDR-II 2-Word Burst SRAM -FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1418KV18-250BZXC - Technical Attributes
Attributes Table
Memory Density: 36Mb
Memory Organization: 2M x 18
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 250MHz
Number of Words: 2M
Word Length: 18b
Supply Current: 430mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$6,171.68
USD
Quantity
Unit Price
136+
$45.38
Product Variant Information section