Manufacturer Part #
CY7C1356C-166AXIT
CY7C1356C 9 Mb (512 K x 18) 3.3 V 166 MHz Pipelined with NoBL™ SRAM - TQFP-100
Product Specification Section
Infineon CY7C1356C-166AXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1356C-166AXIT - Technical Attributes
Attributes Table
Memory Density: | 9Mb |
Memory Organization: | 512K x 18 |
Supply Voltage-Nom: | 3.6V to 3.135V |
Access Time-Max: | 3.5ns |
Temperature Grade: | Industrial |
Speed: | 166MHz |
Number of Words: | 512K |
Word Length: | 18b |
Supply Current: | 180mA |
Interface Type: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
750+
$12.33
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
TQFP-100
Mounting Method:
Surface Mount