Manufacturer Part #
CY7C1354C-166AXI
CY7C1354CV25 9 Mb (256 K x 36) 166 MHz 3.3 V Pipelined SRAM - TQFP-100
Product Specification Section
Infineon CY7C1354C-166AXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1354C-166AXI - Technical Attributes
Attributes Table
Memory Density: | 9Mb |
Memory Organization: | 256K x 36 |
Supply Voltage-Nom: | 3.6V to 3.14V |
Access Time-Max: | 3.5ns |
Temperature Grade: | Industrial |
Speed: | 166MHz |
Number of Words: | 256K |
Word Length: | 36b |
Supply Current: | 180mA |
Interface Type: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$7.36
4
$7.26
15
$7.17
30
$7.12
75+
$7.01
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount