text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1327G-133AXI

CY7C1327G Series 4 Mb (256 K x 18) 133 MHz 3.3 V Pipelined SRAM -TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon CY7C1327G-133AXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 18
Supply Voltage-Nom: 3.14V to 3.63V
Temperature Grade: Industrial
Speed: 133MHz
Number of Words: 256K
Word Length: 18b
Supply Current: 225mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
288
USA:
288
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
144
Multiple Of:
144
Total
$561.60
USD
Quantity
Unit Price
72+
$3.90
Product Variant Information section