Manufacturer Part #
CY7C1314KV18-250BZXC
CY7C1314KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165
Product Specification Section
Infineon CY7C1314KV18-250BZXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1314KV18-250BZXC - Technical Attributes
Attributes Table
Memory Density: | 18Mb |
Memory Organization: | 512K x 36 |
Supply Voltage-Nom: | 1.7V to 1.9V |
Temperature Grade: | Commercial |
Speed: | 250MHz |
Number of Words: | 512K |
Word Length: | 36b |
Supply Current: | 670mA |
Interface Type: | Parallel |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | FBGA-165 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
136+
$20.54
Product Variant Information section
Available Packaging
Package Qty:
136 per Tray
Package Style:
FBGA-165
Mounting Method:
Surface Mount