71T75802S166PFG in Tray by Renesas | Synchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

71T75802S166PFG

Synchronous SRAM ZBT 18 Mb( 1M x 18), 166 Mhz TQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71T75802S166PFG - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 1 M x 18
Supply Voltage-Nom: 2.375V to 2.625V
Access Time-Max: 3.5ns
Temperature Grade: Commercial
Speed: 166MHz
Number of Words: 1 M
Word Length: 15b
Power Dissipation: 2W
Supply Current: 245mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$1,157.04
USD
Quantity
Unit Price
72+
$16.07
Product Variant Information section