Manufacturer Part #
71T75602S166PFG
SRAM - Synchronous, SDR (ZBT) Memory IC 18Mb (512K x 36) Parallel 166MHz 3.5ns
Product Specification Section
Renesas 71T75602S166PFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 71T75602S166PFG - Technical Attributes
Attributes Table
Memory Density: | 18Mb |
Memory Organization: | 512 K x 36 |
Supply Voltage-Nom: | 2.375V to 2.625V |
Access Time-Max: | 3.5ns |
Temperature Grade: | Commercial |
Speed: | 166MHz |
Number of Words: | 512 K |
Word Length: | 36b |
Power Dissipation: | 2W |
Supply Current: | 245mA |
Interface Type: | Parallel |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
72
$18.68
144
$18.58
216
$18.53
288
$18.49
360+
$18.36
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount