text.skipToContent text.skipToNavigation

Manufacturer Part #

70T3519S133BFI

SRAM - Dual Port, Synchronous Memory IC 9Mb (256K x 36) Parallel 133MHz 4.2ns

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70T3519S133BFI - Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256K x 36
Supply Voltage-Nom: 2.4V to 2.6V
Access Time-Max: 4.2ns
Temperature Grade: Industrial
Speed: 133MHz
Number of Words: 256 K
Word Length: 36b
Supply Current: 100mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Package Style:  LFBGA-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
14
Multiple Of:
7
Total
$3,467.80
USD
Quantity
Unit Price
7
$249.68
14
$247.70
21
$246.55
28
$245.74
35+
$243.16
Product Variant Information section