S27KS0642GABHB020 in Tray by Infineon | Pseudo SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S27KS0642GABHB020

64Mb HyperBUS Self-Refresh DRAM 1.8V 24-ball FBGA AECQ100 Grade 2 (-40 to +105C)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S27KS0642GABHB020 - Technical Attributes
Attributes Table
Memory Density: 64Mbps
Memory Organization: 8 M x 8
Supply Voltage-Nom: 1.7V to 2V
Operating Temperature: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1690
Multiple Of:
338
Total
$5,306.60
USD
Quantity
Unit Price
338+
$3.14
Product Variant Information section