S27KL0642DPBHB020 in Tray by Infineon | Pseudo SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S27KL0642DPBHB020

HYPERRAM KL Series 64 Mb (8 M x 8) 166 MHz HYPERBUS PSRAM Memory IC - FBGA-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S27KL0642DPBHB020 - Technical Attributes
Attributes Table
Memory Density: 64Mbps
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  FBGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
338
Multiple Of:
338
Total
$986.96
USD
Quantity
Unit Price
338
$2.92
676
$2.89
1,014
$2.88
1,352+
$2.86
Product Variant Information section