Manufacturer Part #
RMLV3216AGSA-5S2#AA0
32Mb Advanced LPSRAM (2M word × 16bit / 4M word x 8bit)
Product Specification Section
Renesas RMLV3216AGSA-5S2#AA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Renesas RMLV3216AGSA-5S2#AA0 - Technical Attributes
Attributes Table
Memory Density: | 32Mb |
Memory Organization: | 2 M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 55ns |
Temperature Grade: | Industrial |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Package Style: | TSOP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
96+
$22.05
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount