text.skipToContent text.skipToNavigation

Manufacturer Part #

RMLV3216AGBG-5S2#AC0

SRAM async 32MB 3V X16 FBGA48 55NS -40TO85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RMLV3216AGBG-5S2#AC0 - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
253
Multiple Of:
253
Total
$5,692.50
USD
Quantity
Unit Price
253+
$22.50
Product Variant Information section