text.skipToContent text.skipToNavigation

Manufacturer Part #

RMLV1616AGBG-5S2#AC0

SRAM Memory IC 16Mb (1M x 16) Parallel 55ns 48-TFBGA (7.5x8.5)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2447
Product Specification Section
Renesas RMLV1616AGBG-5S2#AC0 - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
253
Germany (Online Only):
253
379
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
253
Multiple Of:
253
Total
$1,128.38
USD
Quantity
Unit Price
253
$4.46
506
$4.43
759
$4.40
1,012
$4.39
1,265+
$4.34