Manufacturer Part #
RMLV0816BGBG-4S2#AC0
SRAM Memory IC 8Mb (512K x 16) Parallel 45ns 48-TFBGA (7.5x8.5
Product Specification Section
Renesas RMLV0816BGBG-4S2#AC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RMLV0816BGBG-4S2#AC0 - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Memory Organization: | 512 K x 16 |
Supply Voltage-Nom: | 2.4V to 3.6V |
Access Time-Max: | 45ns |
Temperature Grade: | Industrial |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Type: | Fast |
Package Style: | TFBGA-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
253+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
253 per Tray
Package Style:
TFBGA-48
Mounting Method:
Surface Mount