text.skipToContent text.skipToNavigation

Manufacturer Part #

RMLV0808BGSB-4S2#AA0

SRAM 8Mb 3V Adv.SRAM x8 TSOP44, 45ns

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RMLV0808BGSB-4S2#AA0 - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.4V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$436.05
USD
Quantity
Unit Price
135
$3.23
405
$3.19
540
$3.18
1,350
$3.14
2,025+
$3.11
Product Variant Information section