text.skipToContent text.skipToNavigation

Manufacturer Part #

RMLV0414EGSB-4S2#AA1

SRAM Async Single 3V 4Mbit 256K X 16 45ns 44-Pin TSOP-II Tray

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RMLV0414EGSB-4S2#AA1 - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
540
Multiple Of:
135
Total
$1,350.00
USD
Quantity
Unit Price
135
$2.55
270+
$2.50
Product Variant Information section