text.skipToContent text.skipToNavigation

Manufacturer Part #

R1LV0216BSB-5SI#B1

SRAM Memory IC 16Mb (1M x 16) Parallel 55ns 48-TFBGA (7.5x8.5)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R1LV0216BSB-5SI#B1 - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 128 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
810
Multiple Of:
135
Total
$1,401.30
USD
Quantity
Unit Price
135
$1.77
270
$1.75
405+
$1.73
Product Variant Information section