Manufacturer Part #
CY7C1069G30-10ZSXI
CY7C1069G Series 16 Mb (2 M x 8) 3.6 V Surface Mount Static RAM - TSOP II-54
Product Specification Section
Infineon CY7C1069G30-10ZSXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1069G30-10ZSXI - Technical Attributes
Attributes Table
Memory Density: | 16Mb |
Memory Organization: | 2M x 8 |
Number of Words: | 2M |
Word Length: | 8b |
Supply Voltage-Nom: | 2.2V to 3.6V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Supply Current: | 110mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Type: | Fast |
Package Style: | TSOP II-54 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
108
USA:
108
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
108+
$35.75
Product Variant Information section
Available Packaging
Package Qty:
108 per Tray
Package Style:
TSOP II-54
Mounting Method:
Surface Mount