text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1061G30-10ZSXI

CY7C1061G Series 16 Mb (1M x 16) 3.6 V Surface Mount Static RAM - TSOP II-54

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon CY7C1061G30-10ZSXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16
Number of Words: 1M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 110mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1080
Multiple Of:
108
Total
$40,024.80
USD
Quantity
Unit Price
108+
$37.06