text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1049GN30-10ZSXI

CY7C1049GN Series 4-Mbit (512 K x 8) 2.2 to 3.6 V 10 ns Static RAM - TSOP II-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1049GN30-10ZSXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,430
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
135
Multiple Of:
1350
Total
$245.70
USD
Quantity
Unit Price
135
$1.82
2,700
$1.81
4,050+
$1.79
Product Variant Information section