text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1049GN-10VXI

CY7C1049 Series 4 Mbit (512 K words × 8 bit) 10 ns Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Infineon CY7C1049GN-10VXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
19
Multiple Of:
570
Total
$44.46
USD
Quantity
Unit Price
19+
$2.34
Product Variant Information section