Manufacturer Part #
CY62187EV30LL-55BAXI
CY62187EV30 Series 64 Mb (4 M × 16) Surface Mount Static RAM - FBGA-48
Product Specification Section
Infineon CY62187EV30LL-55BAXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62187EV30LL-55BAXI - Technical Attributes
Attributes Table
Memory Density: | 64Mb |
Memory Organization: | 4M x 16 |
Number of Words: | 4M |
Word Length: | 16b |
Supply Voltage-Nom: | 2.2V to 3.6V |
Access Time-Max: | 55ns |
Temperature Grade: | Industrial |
Supply Current: | 55mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Package Style: | FBGA-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$68.65
4
$67.78
15
$66.96
40
$66.35
100+
$65.38
Product Variant Information section
Available Packaging
Package Qty:
210 per Tray
Package Style:
FBGA-48
Mounting Method:
Surface Mount