Manufacturer Part #
CY62167ELL-45ZXI
CY62167E Series 16 Mb (1M x 16 / 2M x 8) 4.5 - 5.5 V 45 ns Static RAM TSOP-48
Product Specification Section
Infineon CY62167ELL-45ZXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62167ELL-45ZXI - Technical Attributes
Attributes Table
Memory Density: | 16Mb |
Memory Organization: | 1M x 16 |
Number of Words: | 1M |
Word Length: | 16b |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 45ns |
Temperature Grade: | Industrial |
Supply Current: | 30mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Package Style: | TSOP I-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
468
USA:
468
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$8.15
4
$8.04
15
$7.94
30
$7.89
75+
$7.76
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP I-48
Mounting Method:
Surface Mount