Manufacturer Part #
CY62157ELL-45ZSXI
CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44
Product Specification Section
Infineon CY62157ELL-45ZSXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62157ELL-45ZSXI - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Memory Organization: | 512K x 16 |
Number of Words: | 512K |
Word Length: | 16b |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 45ns |
Temperature Grade: | Industrial |
Supply Current: | 25mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
356
USA:
356
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$5.48
5
$5.44
20
$5.37
40
$5.33
100+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount