Manufacturer Part #
CY62137FV30LL-45ZSXIT
CY62137FV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
Product Specification Section
Infineon CY62137FV30LL-45ZSXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62137FV30LL-45ZSXIT - Technical Attributes
Attributes Table
Memory Density: | 2Mb |
Memory Organization: | 128K x 16 |
Number of Words: | 128K |
Word Length: | 16b |
Supply Voltage-Nom: | 2.2V to 3.6V |
Access Time-Max: | 45ns |
Temperature Grade: | Industrial |
Supply Current: | 18mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$1.46
2,000
$1.45
3,000
$1.44
5,000+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount