Manufacturer Part #
CY62128EV30LL-45SXI
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - SOIC-32
Product Specification Section
Infineon CY62128EV30LL-45SXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62128EV30LL-45SXI - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128K x 8 |
Number of Words: | 128K |
Word Length: | 8b |
Supply Voltage-Nom: | 2.2V to 3.6V |
Access Time-Max: | 45ns |
Temperature Grade: | Industrial |
Supply Current: | 16mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Package Style: | SOIC-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
919
USA:
919
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.19
25
$1.17
75
$1.15
150
$1.14
400+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SOIC-32
Mounting Method:
Surface Mount