Manufacturer Part #
CY62126EV30LL-55ZSXET
CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 55 ns Static RAM - TSOP-44
Product Specification Section
Infineon CY62126EV30LL-55ZSXET - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62126EV30LL-55ZSXET - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 64K x 16 |
Number of Words: | 64 |
Word Length: | 16b |
Supply Voltage-Nom: | 2.2V to 3.6V |
Access Time-Max: | 55ns |
Temperature Grade: | Automotive-E |
Supply Current: | 35mA |
Operating Temperature: | -40°C to +125°C |
Storage Temperature Range: | 65°C to 150°C |
Interface Type: | Parallel |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount