text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C513B-12TCN

AS7C513B Series 512-kbit (32 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Alliance Memory AS7C513B-12TCN - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 32 K x 16
Supply Voltage-Nom: 5V
Access Time-Max: 12ns
Temperature Grade: Commercial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
285
USA:
285
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$368.55
USD
Quantity
Unit Price
135
$2.73
270+
$2.68
Product Variant Information section