
Manufacturer Part #
AS7C34098A-10TIN
AS7C34098A Series 4 Mb (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOPII-44
Product Specification Section
Alliance Memory AS7C34098A-10TIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C34098A-10TIN - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 256 K x 16 |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
135
$3.30
270
$3.27
405
$3.25
540
$3.24
675+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount