Manufacturer Part #
AS6C8016B-45BIN
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-TFBGA (6x8)
Product Specification Section
Alliance Memory AS6C8016B-45BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS6C8016B-45BIN - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Memory Organization: | 512K x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 45ns |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | LFBGA-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
280
Germany (Online Only):
280
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300
$4.20
600
$4.17
900
$4.15
1,200
$4.14
1,500+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
300 per
Package Style:
LFBGA-48
Mounting Method:
Surface Mount