text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C1008-55SIN

AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Date Code:
Product Specification Section
Alliance Memory AS6C1008-55SIN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$137.52
USD
Quantity
Web Price
72
$1.91
144
$1.89
216
$1.88
288
$1.87
360+
$1.84