Manufacturer Part #
AS6C1008-55PCN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32
Product Specification Section
Alliance Memory AS6C1008-55PCN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS6C1008-55PCN - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 3V |
Access Time-Max: | 55ns |
Temperature Grade: | Commercial |
Package Style: | PDIP-32 |
Mounting Method: | Through Hole |
Features & Applications
The AS6C1008 is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMO S technology. Its standby current is stable within the range of operating temperature.
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C1008 operates from a single power supply of 2.7V ~ 5.5V.
A 1MB Low Power Asynchronous Alliance product that has a 128K x8 configuration, with commercial temperature range (0˚C to 70˚C), and a 32-pin DIP package. The part supports 55 nanoseconds speeds and is RoHS compliant.Pricing Section
Global Stock:
697
USA:
697
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.38
10
$3.31
25
$3.26
75
$3.20
150+
$3.13
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Package Style:
PDIP-32
Mounting Method:
Through Hole