Manufacturer Part #
7164L45DB
7164 Series 64 kb (8 K x 8) 4.5 to 5.5 V 45 ns SMT Static RAM - DIP-28
Product Specification Section
Renesas 7164L45DB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 7164L45DB - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Number of Words: | 8 K |
Word Length: | 8b |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 45ns |
Temperature Grade: | Military |
Supply Current: | 130mA |
Operating Temperature: | -55°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | CERDIP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
13
$23.68
39
$23.47
65
$23.38
195
$23.18
325+
$23.00
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Package Style:
CERDIP-28
Mounting Method:
Surface Mount