text.skipToContent text.skipToNavigation

Manufacturer Part #

7133LA25PFGI

SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 25 ns 100-TQFP (14x14)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Renesas 7133LA25PFGI - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 2 K x 16
Number of Words: 1 K
Word Length: 16b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 25ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 230mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
45
Total
$451.95
USD
Quantity
Web Price
45+
$30.13
Product Variant Information section