Manufacturer Part #
71024S20TYGI
SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM
Product Specification Section
Renesas 71024S20TYGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 71024S20TYGI - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 20ns |
Temperature Grade: | Industrial |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Interface Type: | Parallel |
Package Style: | SOJ-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
23
$2.61
92
$2.57
345
$2.53
920
$2.50
2,300+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Package Style:
SOJ-32
Mounting Method:
Surface Mount