text.skipToContent text.skipToNavigation

Manufacturer Part #

71024S15TYG

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 32-SOJ

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71024S15TYG - Technical Attributes
Attributes Table
Memory Density: 1Mb
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 15ns
Temperature Grade: Commercial
Supply Current: 40mA
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
345
Multiple Of:
23
Total
$855.60
USD
Quantity
Unit Price
23
$2.55
92
$2.51
345
$2.48
920
$2.45
2,300+
$2.40
Product Variant Information section