Manufacturer Part #
7027L15PFG
SRAM - Dual Port, Asynchronous Memory IC 512Kb (32K x 16) Parallel 15ns 100-TQFP
Product Specification Section
Renesas 7027L15PFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
File
Date
MPQ Change
01/27/2022 Details and Download
As part of our effort to provide excellent customer service, we would like to communicate the upcoming change that will be effective on the 1st business day of the upcoming Renesas financial quarter.The parts in the attached list will have a change in the Minimum Order Quantity (MOQ) or Factory Order Increment (FOI).See attached PCN for full details.
Part Status:
Active
Active
Renesas 7027L15PFG - Technical Attributes
Attributes Table
Memory Density: | 512kb |
Memory Organization: | 32 K x 16 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 5ns |
Temperature Grade: | Commercial |
Data Bus Width: | 32b |
Operating Temperature: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Type: | Fast |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6
$70.26
18
$69.51
24
$69.32
60
$68.70
90+
$68.09
Product Variant Information section
Available Packaging
Package Qty:
6 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount