text.skipToContent text.skipToNavigation

Manufacturer Part #

7025L20PFGI

IC SRAM 128K PARALLEL 100TQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7025L20PFGI - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 8 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 20ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
45
Total
$3,663.00
USD
Quantity
Unit Price
45
$40.70
180+
$40.31
Product Variant Information section