text.skipToContent text.skipToNavigation

Manufacturer Part #

7024L20PFGI

IC SRAM 64KBIT 20NS 100TQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7024L20PFGI - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 4 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 20ns
Temperature Grade: Commercial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
45
Total
$2,926.80
USD
Quantity
Unit Price
45+
$32.52
Product Variant Information section