text.skipToContent text.skipToNavigation

Manufacturer Part #

7024L15PFG

SRAM - Dual Port, Asynchronous Memory IC 64Kb (4K x 16) Parallel 15ns 100-TQFP (

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7024L15PFG - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 4 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 15ns
Temperature Grade: Commercial
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$1,421.55
USD
Quantity
Unit Price
45
$31.59
90
$31.42
135
$31.32
180
$31.24
225+
$31.02
Product Variant Information section