text.skipToContent text.skipToNavigation

Manufacturer Part #

7005L20PFGI

7005L Series 64Kb (8K x 8) 20 ns 5.5 V High Speed Dual Port Static RAM-TQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7005L20PFGI - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 20ns
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$1,463.40
USD
Quantity
Unit Price
45+
$32.52
Product Variant Information section