Manufacturer Part #
5962-3829407MXA
SRAM 64K Asynchronous 8K x 8 SRAM
Product Specification Section
Renesas 5962-3829407MXA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A001.a.2.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 5962-3829407MXA - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 70ns |
Temperature Grade: | Military |
Operating Temperature: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
Type: | Fast |
Package Style: | CERDIP-28 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
13
$23.23
26+
$22.89
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Package Style:
CERDIP-28
Mounting Method:
Through Hole