Manufacturer Part #
23K640-I/ST
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - TSSOP-8
Product Specification Section
Microchip 23K640-I/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
07/20/2022 Details and Download
Microchip has released a new Datasheet for the 23A640/23K640 64-Kbit SPI Bus Low-Power Serial SRAM Data Sheet of devices. Description of Change: Replaced terminology �Master� and �Slave� with �Host� and �Client� respectively; Updated PDIP and SOIC package drawings; Added Automotive Product Identification System..Reason for Change: To Improve Productivity
Part Status:
Active
Active
Microchip 23K640-I/ST - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Extended |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$0.695
200
$0.685
300
$0.68
500
$0.67
1,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount