text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25010B-SSHL-B

128X8 SPI BUS SERIAL EEPROM, PDSO8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT25010B-SSHL-B - Technical Attributes
Attributes Table
Memory Density: 1kbps
Memory Organization: 128x8
Supply Voltage-Nom: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1700
Multiple Of:
100
Total
$312.80
USD
Quantity
Unit Price
100
$0.189
500
$0.184
2,500
$0.179
7,500
$0.176
20,000+
$0.171
Product Variant Information section