Manufacturer Part #
RMLV0816BGSB-4S2#AA0
RMLV0816BGSB Series 8 Mb (512K x 16) 3.6 V 45 ns Advanced LPSRAM - TSOPII-44
Product Specification Section
Renesas RMLV0816BGSB-4S2#AA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Renesas RMLV0816BGSB-4S2#AA0 - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Memory Organization: | 512 K x 16 |
Supply Voltage-Nom: | 2.4V to 3.6V |
Access Time-Max: | 45ns |
Interface: | Parallel |
Power Dissipation: | 0.7W |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TSOP-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
135
$6.73
405
$6.68
675
$6.66
1,350
$6.64
2,700+
$6.59
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP-44
Mounting Method:
Surface Mount