text.skipToContent text.skipToNavigation

Manufacturer Part #

R1LP0108ESN-5SI#B1

R1LP0108E Series 1 Mb (128 K x 8) 5.5 V 55 ns SMT Advanced LPSRAM - SOP-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R1LP0108ESN-5SI#B1 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Interface: Parallel
Power Dissipation: 0.7W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +15°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
725
Multiple Of:
25
Total
$1,399.25
USD
Quantity
Web Price
25
$2.02
75
$1.99
100
$1.98
250
$1.95
375+
$1.93
Product Variant Information section