
Manufacturer Part #
MR4A08BCYS35
MR4A08B Series 16 Mb (2 M x 8) 35 ns Surface Mount MRAM Memory - TSOP2-44
Product Specification Section
Everspin Technologies MR4A08BCYS35 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
07/18/2022 Details and Download
Everspin is adding SilTerra as a 2nd qualified CMOS wafer processing site for 16Mb x8/16 and 8Mb x16 TSOP44 and TSOP54 products. No change to MRAM wafer processing. Reason For Change: In order to increase capacity and improve supply flexibility, Everspin is adding SilTerra as a CMOS wafer processing site for 16Mb x8/16 and 8Mb x16 TSOP44 and TSOP54 products.
Part Status:
Active
Active
Everspin Technologies MR4A08BCYS35 - Technical Attributes
Attributes Table
Memory Density: | 16Mb |
Memory Organization: | 2 M x 8 |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 35ns |
Temperature Grade: | Industrial |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
135+
$37.92
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount