Manufacturer Part #
M93C66-WMN6TP
M93C66 Series 4 Kb (512 x 8 / 256 x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M93C66-WMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M93C66-WMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M93C66-WMN6TP is a 4 Kbit microwire serial access EEPROMS; available in SOIC-8 package.
This device is an electrically erasable programmable memory (EEPROM) devices. It is accessed through a Serial Data input (D) and Serial Data output (Q) using the MICROWIRE bus protocol.
Features:
- Industry standard MICROWIRE bus
- Single supply voltage:
- 4.5 V to 5.5 V for M93Cx6
- 2.5 V to 5.5 V for M93Cx6-W
- 1.8 V to 5.5 V for M93Cx6-R
- Dual organization: by word (x16) or byte (x8)
- Programming instructions that work on: byte, word or entire memory
- Self-timed programming cycle with auto-erase: 5 ms
- READY/BUSY signal during programming
- 2 MHz clock rate
- Sequential read operation
- Enhanced ESD/latch-up behavior
- More than 1 million write cycles
- More than 40 year data retention
- Packages
- RoHS-compliant (ECOPACK1®)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0886
7,500
$0.0863
10,000
$0.0857
25,000
$0.0839
37,500+
$0.0821
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.102 / Stock: 5,000 Qty: 2,500+$0.102 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.102 / Stock: 30,000 Qty: 2,500+$0.102 Stock: 30,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0886 / Stock: 0 Qty: 2,500+$0.0886 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0886 / Stock: 182,500 Qty: 2,500+$0.0886 Stock: 182,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount