text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C64-WDW6TP

M24C64 Series 64 kb (8K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2325
Product Specification Section
STMicroelectronics M24C64-WDW6TP - Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The M24C64-WDW6TP is a Serial 64-Kbit I2C-compatible EEPROM (Electrically Erasable Programmable Memory). This is organized as 8 K × 8 bits.
 
This can operate with a supply voltage from 2.5 V to 5.5 V over an ambient temperature range of -40 °C to +85 °C.
 

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz
    • 400 kHz
    • 100 kHz
  • Memory array:
    • 64 Kbit (8 Kbytes) of EEPROM
    • Page size: 32 bytes
  • Single supply voltage: 1.7 V to 5.5 V over –40°C to +85°C
  • Write:
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:
    • RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Web Price
4,000+
$0.106