text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C32-WMN6TP

M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2409
Product Specification Section
STMicroelectronics M24C32-WMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The M24C32-WMN6TP is a Serial 32-Kbit I2C-compatible EEPROM (Electrically Erasable Programmable Memory). This is organized as 4 K × 8 bits. This can operate with a supply voltage from 2.5 V to 5.5 V over an ambient temperature range of -40 °C to +85 °C.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz
    • 400 kHz
    • 100 kHz
  • Memory array:
    • 32 Kbit (4 Kbytes) of EEPROM
    • Page size: 32 bytes
    • Additional Write lockable page (M24C32-D order codes)
  • Single supply voltage:
    • 1.7 V to 5.5 V over –40 °C / +85 °C
    • 1.6 V to 5.5 V over –20 °C / +85 °C
  • Write:
    • Byte Write within 5 ms (10 ms when VCC = 1.6 V)
    • Page Write within 5 ms (10 ms when VCC = 1.6 V)
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:
    • RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
230,000
Germany (Online Only):
230,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$237.00
USD
Quantity
Web Price
2,500
$0.0948
7,500
$0.0913
12,500
$0.0897
50,000
$0.0855
75,000+
$0.0828